368589-4
PDL 4P CAP 3.96 D/R P/M(GWT) Y
Enhance your power connectivity with our PDL 4P CAP 3.96 D/R P/M (GWT) Y connector, designed for efficient panel mounting in a variety of applications. This yellow housing, made of durable PA 6/6 material, features two rows with four contact positions, perfect for crimp termination of stranded wires. Meeting USR and CNR standards, this connector ensures reliable performance with a voltage rating of 300 V AC. Its compact pitch of 3.96 mm (.156 in) and panel thickness compatibility of .031 - .078 in (.8 - 2 mm) make it versatile for different setups. With a contact layout in matrix form, it accommodates both power and signal transmission, making it ideal for appliances and other electronic devices. Plus, its operating temperature range of -30 to 65°C (-22 to 149°F) guarantees functionality in various environments. RoHS compliant and featuring a GWT 750°C glow wire rating, this connector prioritizes safety and environmental responsibility. Whether for professional or DIY projects, it's a reliable solution for your power and signal connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 368589-4 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | USR CNR |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 368589-4 |
SKU: | AMP368589-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/06/2016 | E-16-001911 (xml) - Discontinuance. No Sales. Last Time Buy: April 06, 2016 | Download |