4-1393117-0

KUP-11DT5-12=KU

Enhance your power relay systems with this high-performance component, featuring a 10A amperage capacity and durable Silver Cadmium Oxide (AgCdO) contact material. Designed for reliable operation in various environments, it offers panel and flange mount flexibility with a 2 Form C (CO) contact arrangement. With a coil resistance of 120 Ω and a coil voltage of 12 VDC, it ensures efficient functionality. Its wide operating temperature range of -45 to 70 °C and RoHS compliance make it ideal for a range of applications, providing peace of mind in both performance and environmental impact. Upgrade your relay setup with this top-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393117-0
Amperage:10 A
Mount Type:Flange Mount, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:120 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP4-1393117-0
series:Potter & Brumfield KUP
Product Weight:85 g / 2.988 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:Quick Connect / Solder
Product Height:57.1 mm / 2.248 in
Product Length:38.6 mm / 1.52 in
Length Class (Mechanical):35 - 40 mm
Product Width:34.9 mm / 1.374 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:1000 - 1500 mW
Coil Power Rating DC:1200 mW
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:DC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:100 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:2200 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts:1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil:2200 V / 2200 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):70 °C / 158 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:4-1393117-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: