4-1393767-6

R10-E2Z4-V700=R10

Enhance your electronic circuitry with the R10-E2Z4-V700 Power Relay. Built for reliability and efficiency, this printed circuit board mount type relay boasts a durable silver (Ag) contact material, ideal for a wide range of applications. Featuring 4 poles and a contact arrangement of 4 Form C (CO), it ensures seamless connectivity and performance. With an amperage of 2A and a coil resistance of 700Ω, this relay operates smoothly at a coil voltage of 24VDC and contact voltage of 120VAC. Its robust construction, along with a wide operating temperature range of -55 to 75°C, guarantees consistent operation even in challenging environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your relay system with the R10-E2Z4-V700.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1393767-6
Amperage: 2 A
Mount Type: Printed Circuit Board
Contact Material: Silver (Ag)
Number of Poles: 4
Coil Resistance: 700 Ω
Coil Voltage: 24 VDC
Contact Voltage: 120 VAC
Operating Temperature Range: -55 - 75 °C
Contact Arrangement: 4 Form C (CO)
SKU: AMP4-1393767-6
series: Potter & Brumfield R10
Product Weight: 40 g / 1.41 oz
Contact Current Class: 0 - 2 A / 16 A
Terminal Type: PCB-THT
Contact Special Features: Bifurcated/Twin Contacts
Product Height: 30.2 mm / 1.189 in
Height Class (Mechanical): 30 - 40 mm
Product Length: 24.1 mm / .949 in
Length Class (Mechanical): 20 - 25 mm
Product Width: 18.7 mm / .736 in
Width Class (Mechanical): 16 - 20 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 800 - 1000 mW
Coil Power Rating DC: 900 mW
Coil Special Features: Sensitive Version
Contact Switching Load (Min): 1mA @ 12V
Actuating System: DC
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Insulation Initial Resistance: 10000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 500 - 1000 V
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 1000 V / 1000 Vrms
Power Relay Type: Industrial Panel Plug-In
Environmental Ambient Temperature (Max): 75 °C / 167 °F
Environmental Ambient Temperature Class: 70 - 85 °C
Environmental Category of Protection: RTI
Supplier Product: Power Relays
Part Alias: 4-1393767-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: