4-1423154-3

2122DH2NE=RLY,MINI,OFF,2P,28V,10S

Enhance your control system with this high-performance time delay relay, designed for seamless operation in a variety of applications. With a robust amperage of 10A at 120VAC, it ensures reliable power management. The chassis mount configuration offers easy installation, while the 8-pin octal style plug termination guarantees secure connectivity. Featuring an off-delay operation type and 2 Form C (DPDT) contact arrangement, it provides versatile functionality. With an input voltage of 28VDC and external screw control type, this relay is a dependable solution for your timing needs. Non-RoHS compliant. Elevate your system's efficiency with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1423154-3
Amperage: 10 A at 120 VAC
Mount Type: Chassis Mount
Operation Type: Off-Delay
Termination Type: 8-Pin Octal Style Plug
Status Indicator: None
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 28 VDC
Control Type: External Screw
SKU: AMP4-1423154-3
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): .75 - 10 seconds
Option: Hermetically Sealed
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: