4-1423154-5
2122DH2PE=RLY,MINI,OFF,2P,48VDC,10S
This 10A, 120VAC time delay relay is designed for chassis mount installation, featuring an off-delay operation type with 8-pin octal style plug termination. With a contact arrangement of 2 Form C (DPDT) and 2 C/O, it offers versatile control options. The input voltage is 48VDC, with external screw control type. While not RoHS compliant, it is a reliable and efficient component for various timing applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1423154-5 |
Amperage: | 10 A at 120 VAC |
Mount Type: | Chassis Mount |
Operation Type: | Off-Delay |
Termination Type: | 8-Pin Octal Style Plug |
Status Indicator: | None |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 48 VDC |
Control Type: | External Screw |
SKU: | AMP4-1423154-5 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | .75 - 10 seconds |
Option: | Hermetically Sealed |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |