4-1423157-4
7012JC=RLY,STD,ON,2P,208VAC,1
Enhance your control systems with our innovative On-Delay Time Delay Relay, offering reliable performance and precision timing. Designed for panel mount installation, this versatile device features a contact arrangement of 2 Form C (DPDT) for seamless switching. With a delay time range of 1.5 to 15 seconds and an amperage of 10A at 240VAC, it ensures efficient operation in various applications. The user-friendly control knob allows for easy adjustment, while the screw terminals provide secure and convenient connectivity. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this relay is compact yet powerful. Trust in its ±5% repeatability and 208VAC input voltage compatibility for consistent performance. Upgrade your setup with this high-quality Time Delay Relay, a must-have for precision timing in industrial and automation environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1423157-4 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Panel Mount |
Operation Type: | On-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 1.5 - 15 seconds |
Input Voltage: | 208 VAC |
Control Type: | Knob |
SKU: | AMP4-1423157-4 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 4-1423157-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |