4-1423159-8
7012SB=RLY,STD,ON,2P,250VDC,5
Enhance your electrical control systems with our reliable On-Delay Time Delay Relay. Operating at 10 A and 240 VAC, this essential component features a Mounting Bracket for easy installation. Its 2 Form C (DPDT) contact arrangement ensures versatile functionality, while the delay time can be precisely set between .5 and 5 seconds. With ±5% repeatability and screw terminal termination, it guarantees consistent performance. The control knob allows for convenient adjustment, and with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this Time Delay Relay, perfect for a wide range of applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1423159-8 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | .5 - 5 seconds |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP4-1423159-8 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 7012SB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |