4-1423183-2
7032DDC=RLY,STD,DBH,2P,550VAC,100SEC,20S
Enhance control and efficiency with our Time Delay Relay, designed for seamless operation in various electrical systems. This versatile device boasts a contact arrangement of 2 Form C, DPDT, 2 C/O, offering reliable switching capabilities. With an adjustable delay time ranging from 10 to 100 seconds, it allows for precise timing in your applications. The sturdy Mounting Bracket ensures secure installation, while Screw Terminals facilitate convenient connectivity. Operating at 10A and 240VAC, this relay is suitable for demanding tasks. Featuring an On/Off-Delay operation type and a user-friendly Knob control, it offers flexibility in usage. Rest assured of its quality and compliance, as it meets all necessary standards. Elevate your relay system with this essential component for seamless functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1423183-2 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On/Off-Delay |
Termination Type: | Screw Terminals |
Status Indicator: | None |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 10 - 100 seconds |
Input Voltage: | 550 VAC |
Control Type: | Knob |
SKU: | AMP4-1423183-2 |
Multiple Timing Ranges: | With |
Actuating System: | AC |
Timing Range (Off-Time): | 2 - 20 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |