4-1437450-9
7014ND=RLY,STD,ON,4P,48VDC,10
Enhance your circuitry with this high-quality Time Delay Relay, a crucial component for precision timing applications. Operating at 10 A with 240 VAC, this relay offers reliable performance with a repeatability of ±10%. Featuring a Mounting Bracket for easy installation, it ensures secure placement in your setup. The 4 Form C contact arrangement (4PDT, 4 C/O) allows for versatile connectivity, while the On-Delay operation type and delay time of 10-100 seconds provide precise timing control. With a control type of Knob and screw terminals for termination, it offers convenient and efficient use. Measuring at 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this relay is compact yet powerful. Operated at 48 VDC and with compliance to RoHS standards, it's a sustainable choice for your projects. Upgrade your relay system with this reliable and high-performance component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1437450-9 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Delay Time: | 10 - 100 seconds |
Input Voltage: | 48 VDC |
Control Type: | Knob |
SKU: | AMP4-1437450-9 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 4-1437450-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |