4-1437488-0

7012WI=96V DC 6-60 MIN

Enhance the efficiency of your electronic systems with this versatile Time Delay Relay. Designed for precise control, it features an On-Delay operation type with a delay time adjustable between 6 to 60 minutes, catering to a range of timing needs. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it ensures reliable switching capabilities. The 10 A amperage at 240 VAC provides ample power handling, while the 96 VDC input voltage and screw terminal termination type offer easy installation. The mounting bracket allows for secure placement, and the knob control type enables convenient adjustment. Whether for industrial or residential applications, this RoHS-compliant relay is a dependable solution for time-critical operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437488-0
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 6 - 60 minutes
Input Voltage: 96 VDC
Control Type: Knob
SKU: AMP4-1437488-0
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays
Part Alias: 7012WI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: