4-1437558-3
MTA406N=(MSTA) SW TOG 4PDT
Enhance your control panel with the MTA406N Toggle Switch. This 4PDT switch features a durable copper alloy construction with gold flash over silver plating, ensuring reliable performance. With a 6A amperage and 125VAC rating, it's suitable for various applications. The toggle operation with On-None-On functionality and baton long style offers easy and convenient usage. Designed for vertical wire lug termination and insert molded terminal sealing, this switch guarantees secure and efficient connectivity. Its threaded bushing type allows for easy installation on panels. Plus, being RoHS compliant, you can trust in its environmental responsibility. Upgrade your setup with this high-quality MTA406N toggle switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1437558-3 |
Amperage: | 6 A |
Mount Type: | Panel |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Flash over Silver |
Seal Type: | Terminal Seal (Insert Molded) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | 4PDT |
Switch Operation: | On - None - On |
Termination Type: | Vertical, Wire Lugs |
Rated Voltage: | 125 VAC |
Toggle Style: | Baton Long |
Sealed: | Yes |
SKU: | AMP4-1437558-3 |
series: | MTA |
Color: | Green |
Actuator Finish: | Chrome |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 10.49 mm / .413 in |
Insulation Resistance: | 1000 MΩ |
UL/CSA Current Rating (125V): | 6 A |
UL/CSA Current Rating (250V): | 3 A |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1500 VAC |
Toggle Switch Voltage Rating: | 125 VAC / 28 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | 4-1437558-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download |