4-1437565-0
FSM4JRT=FSM 2 LEAD ON RADIAL T
Enhance your electronic devices with the FSM4JRT, a high-performance tactile switch designed for precision and durability. Featuring a round actuator and SPST configuration, this switch offers seamless Off - (On) operation with an operating force of 225g. Crafted with a copper alloy contact material and polyacetal resin actuator, it ensures reliable performance. With a rated voltage of 24 VDC and RoHS compliance, it guarantees efficiency and environmental responsibility. The through-hole mount type and vertical orientation make installation a breeze, while the sleek black actuator adds a touch of sophistication to any design. Upgrade your tactile switches with the FSM4JRT, the perfect choice for quality and style.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1437565-0 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Illumination: | No |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 225 g, 7.943 oz |
Actuator Material: | Polyacetal Resin |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .055 in, 1.4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP4-1437565-0 |
series: | Alcoswitch FSMJRT |
Cover Material: | Steel |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Polyamide |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 5 mm / .196 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Straight |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | 4-1437565-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |