4-1437565-3
FSM4LPATR=TACT SWITCH,SMT,T&R
Enhance user interaction with the FSM4LPATR=TACT SWITCH, a surface mount component designed for seamless integration in electronic devices. This tactile switch features a vertical mount angle, making it suitable for various applications. Crafted with durable phosphor bronze contacts, it ensures reliable performance. The round actuator, made of red nylon, offers easy operation. With a SPST configuration and Off-(On) switch operation, it provides precise control. Operating at 24VDC, it is efficient and compliant with RoHS standards. Perfect for demanding environments, this switch guarantees a lifespan of 50mA and an operating force of 260g (9.178 oz). Elevate your product's functionality with this high-quality tactile switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1437565-3 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Mount Angle: | Vertical |
Illumination: | No |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 260 g, 9.178 oz |
Actuator Material: | Nylon |
Actuator Color: | Red |
Pole and Throw Configuration: | SPST |
Actuator Length: | .067 in, 1.7 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP4-1437565-3 |
Cover Material: | Steel |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | PPS |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .169 in |
Button Width: | 2.3 mm / .118 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Standard |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM4LPA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |