4-1437654-1
6PCV-25-006=6PCV ASSEMBLY
Part Aliases: TE Connectivity 6PCV-25-006
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficiency and durability, this black thermoplastic housing unit features a single row with 25 positions and a 9.53mm pitch. It offers secure termination via Printed Circuit Pins, accommodating wire sizes ranging from .3 to 3mm² (22-12 AWG). With a current rating of 5A and 25A, and voltage ratings of 300V and 600V, it ensures reliable performance in various applications. The UL 94V-0 flammability standard compliance guarantees safety. Its copper alloy terminals with tin plating, along with steel screws with zinc chromate plating, ensure longevity. The vertical mount angle and Tri-Barrier strip style add versatility, while the Combo Phil-Slot screw head type and Wire Clamp Combo Head top hardware facilitate easy installation. Perfect for industrial settings, this terminal block is RoHS compliant, underlining its commitment to environmental responsibility. With 35 units in a package, it offers convenience for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1437654-1 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 35 |
Number of Levels: | 1 |
Number of Positions: | 25 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 239.674 mm, 9.436 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1437654-1 6PCV-25-006 |
SKU: | AMP4-1437654-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |