4-1472969-4
7022SFX=RLY,STD,OFF,2P,250VDC,10MIN,X OP
Enhance your control systems with our versatile Off-Delay Time Delay Relay. Operating at 10A and 240VAC, this reliable panel-mount device features a convenient knob control for easy adjustment. With a DPDT contact arrangement and 2 C/O configuration, it offers seamless switching capabilities. Its screw terminals ensure secure connections, while its 250VDC input voltage compatibility allows for flexible usage. Perfect for various industrial applications, this relay guarantees efficient and accurate timing functions. Rest assured, it meets high-quality standards for your peace of mind. Elevate your system performance with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1472969-4 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Panel Mount |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP4-1472969-4 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 60 - 600 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Part Alias: | 7022SFX |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |