4-1472969-6

7022PEM=RLY,STD,OFF,2P,125VDC,200SEC,M

Enhance your electrical control system with our versatile Time Delay Relay. Operating at 10A and 240VAC, this essential component features a Mounting Bracket for easy installation. With an Off-Delay operation type and Screw Terminals for secure connections, it ensures reliable performance. The 2 Form C, DPDT contact arrangement offers flexibility, while the 2 C/O design caters to various applications. Control the timing effortlessly with the Knob control type, perfect for precise adjustments. Rest assured of its quality, as it complies with RoHS standards. Upgrade your setup with this efficient Time Delay Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1472969-6
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 125 VDC
Control Type: Knob
SKU: AMP4-1472969-6
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 20 - 200 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: