4-1472973-0
7012PKLL=RLY,STD,ON,2P,125VDC,300SEC,LL
Enhance your control system with this high-performance Time Delay Relay, designed for precise timing applications. With an amperage of 10 A at 240 VAC, it offers reliable operation through On-Delay functionality. Featuring a Mounting Bracket for easy installation, and Screw Terminals for secure connections, this relay ensures convenience and durability. The 2 Form C, DPDT contact arrangement provides versatile control options, with a delay time range of 1 to 300 seconds for customizable settings. Control is intuitive with the Knob interface, while the compact dimensions of 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm) make it suitable for various applications. Compliant with RoHS standards, this relay guarantees both performance and environmental responsibility. Elevate your relay system with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1472973-0 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 1 - 300 seconds |
Input Voltage: | 125 VDC |
Control Type: | Knob |
SKU: | AMP4-1472973-0 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Option: | Two Auxiliary Switches - Instant Transfer |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 7012PDLL |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |