4-1618401-8
LEV100A7ANH=RELAY, 28Vdc SPST-NO, HMT
Elevate your power distribution with the LEV100A7ANH=RELAY, a high-performance 28Vdc SPST-NO relay from the Kilovac LEV100 series. Designed for heavy-duty applications, this relay features copper contact material for optimal conductivity and a maximum voltage rating of 28 VDC. With a reliable coil resistance of 136 Ω and coil voltage of 28 VDC, it ensures seamless operation. The side mount design and screw terminal termination make installation a breeze. Rated for a contact current of 100 A, it offers robust performance as a 1 Form X SPST-NO-DM relay. Whether for industrial or automotive use, this RoHS-compliant relay is a dependable choice for your power control needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1618401-8 |
Series: | Kilovac LEV100 |
Mount Type: | Side Mount |
Contact Material: | Copper |
Maximum Voltage: | 28 VDC |
Coil Resistance: | 136 Ω |
Coil Voltage: | 28 VDC |
Termination Type: | Screw Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 100 A |
Contact Arrangement: | 1 Form X, SPST-NO-DM |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
SKU: | AMP4-1618401-8 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Relay |
Relay Type: | High Voltage |
Supplier Product: | High Voltage Relays |
Part Alias: | 4-1618401-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |