4-1622824-2
RL73H 3A R51 1% 4K RL
Enhance current sensing capabilities with the RL73H 3A R51 1% 4K RL resistor, designed for precision performance in surface mount applications. This 1 W thick film resistor features a low resistance of .51 Ω, ensuring accurate measurement in circuitry. With a compact 2512 size code and solder termination type, it offers easy installation and reliable connectivity. Operating with a tolerance of 1%, it guarantees consistent results. RoHS compliant and measuring 6.35 x 3.1 x .6 mm, it meets environmental standards while fitting seamlessly into electronic assemblies. Ideal for a wide range of electronic devices, this resistor from the Surface Mount Resistors collection is a dependable component for engineers and hobbyists alike.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1622824-2 |
Size Code: | 2512 |
Power Rating: | 1 W |
Termination Type: | Solder |
Resistance: | .51 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.1 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP4-1622824-2 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 4-1622824-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |