4-1625865-4
RP 2A 6R34 0.1% 15PPM 1K RL
Enhance your electronic projects with this high-precision RP 2A 6R34 resistor. Featuring a resistance of 6.34 Ω with a tolerance of 0.1%, this surface mount component ensures accurate and reliable performance. With a power rating of .125 W and a rated voltage of 150 V, it's ideal for various applications. The thin film element construction guarantees stable operation, while the compact 0805 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and designed for durability, this resistor from Surface Mount Resistors is a must-have for your circuitry needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1625865-4 |
Size Code: | 0805 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 6.34 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-1625865-4 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±15 ppm/°C |
Part Alias: | 4-1625865-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |