4-1625886-1
1W SM M/OX 5% 820K
Enhance your circuitry with this high-quality axial leaded resistor. With a power rating of 1W and a resistance of 820 KΩ, it's perfect for a wide range of applications. The tinned copper leads ensure secure connections, while the metal oxide film element guarantees reliability. Operating effortlessly in temperatures ranging from -55 to 235 °C, this resistor offers consistent performance even in challenging environments. With a 5% tolerance and a temperature coefficient of ±350 ppm/°C, you can trust in its precision. RoHS compliance further underscores its quality. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1625886-1 |
Mount Type: | Axial Leaded |
Power Rating: | 1 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 820 KΩ |
Operating Temperature Range: | -55 - 235 °C |
Dimensions: | 12 x 5 mm |
Element Type: | Metal Oxide Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±350 ppm/°C |
Element Material: | Metal Oxide |
SKU: | AMP4-1625886-1 |
series: | Neohm ROX |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | ROX1SJ820KJIT,4-1625886-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |