4-1734592-3

FPC CONN. 0.5MM PITCH B/C, 43P

Enhance your connectivity with this FPC Connector featuring a 0.5mm pitch and 43 positions, ideal for signal transmission in various applications. The receptacle design, made of durable LCP housing material, ensures reliable board mount installation using surface mount termination with phosphor bronze contacts. Operating at voltages up to 250 VAC, it guarantees secure socket connection for FPC/FFC cables. With a compact form factor and right-angle mount orientation, it offers flexibility in layout design. Gold-plated contact mating areas and a wide operating temperature range of -40 to 85°C ensure optimal performance in diverse environments. Perfect for data and device applications, this connector complies with RoHS standards for environmental sustainability. With a package quantity of 2000 and tape packaging, it's designed for high-volume production. Elevate your circuitry with this essential component, offering efficient signal transmission in a compact and reliable package.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-1734592-3
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 43
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 100 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, 100 µin
Connector Height: .08 in, 2.05 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0289
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.0602 in, 26.93 mm
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .2 in, 5.1 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 4-1734592-3
SKU: AMP4-1734592-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: