Enhance your connectivity with the DYNAMIC D-3500 Receptacle Housing. Crafted from durable red polyester with a glass fiber reinforcement, this housing ensures reliable performance in demanding environments. Featuring four positions spread across two rows with a 5.08mm pitch, it accommodates power and signal connections with ease. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this housing is suitable for a variety of applications. With socket contact type and wire/cable termination, it offers versatile connectivity options. RoHS compliant and meticulously designed, it guarantees both quality and compliance. Elevate your connectivity solutions with this Rectangular Connector Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-175363-1
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyester - GF
Number of Rows: 2
Pitch: .2 in, 5.08 mm
Contact Type: Socket
Row Spacing: .2 in, 5.08 mm
Number of Positions: 4
Housing Color: Red
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP4-175363-1
series: Dynamic 3000 Series
Preloaded: No
Number of Cavities: 4
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 22.8 mm / .897 in
Length: 9.66 mm / .38 in
Width: 9.66 mm / .38 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Header
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Board
Sealable: No
Series Number: 3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: