4-1755148-7

7012SDLLX=RLY,STD,ON,2P,250V,50S,LL,X

Get precise control over your electrical systems with our Panel Mount Time Delay Relay. Featuring an amperage of 10 A at 240 VAC, this reliable device offers seamless operation with a delay time range of 5 to 50 seconds. With a contact arrangement of 2 Form C, DPDT, 2 C/O, and termination via screw terminals, installation is a breeze. The knob control allows for easy adjustment, while the sturdy construction ensures longevity. Perfect for a variety of applications, this time delay relay is a must-have for efficient and safe circuit management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1755148-7
Amperage: 10 A at 240 VAC
Mount Type: Panel Mount
Operation Type: On-Delay
Termination Type: Screw Terminals
Status Indicator: None
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 5 - 50 seconds
Input Voltage: 250 VDC
Control Type: Knob
SKU: AMP4-1755148-7
Multiple Timing Ranges: Without
Contact Base Material: Silver Cadmium Oxide
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: