4-178841-4

AMP U/P SGL ROW HDR ASSY V 6P

Easily connect power components with this single-row AMP Universal Power Housing Assembly. Designed for vertical board mounting, it features through-hole solder termination for secure installation. With a pitch of 6.2mm, it offers reliable connectivity in various applications, up to 300V AC. The yellow nylon 6/6 housing, meeting UL 94V-0 standards, ensures durability and safety. Each pack contains 120 units, perfect for bulk projects. Operating in a wide temperature range, this connector is wave solder capable, making it efficient for assembly processes. Suitable for appliances and other power-related devices, it provides 6 power positions with 11A contact amperage, meeting standard requirements. Trust in its tin-plated contacts and tab housing for dependable performance in power circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-178841-4
Series: AMP Universal Power
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .244 in, 6.2 mm
Voltage: 300 V AC
Contact Type: Tab
Package Quantity: 120
Contact Amperage: 11 A
Number of Positions: 6
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 518
Packaging: Box & Tray, Tray
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0669
Number of Power Positions: 6
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Tab Housing
Material Flammability Standard: UL 94V-0
Part Aliases: 4-178841-4
SKU: AMP4-178841-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: