4-1879233-9
SMW5 10R 5%
Enhance your electronic projects with the SMW5 10R 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 5W and a resistance of 10 ohms, it can handle demanding applications with ease. The surface mount termination type allows for easy installation, while its compact dimensions of 13.5 x 7.3 x 6.8 mm make it suitable for tight spaces. This wirewound resistor offers a tolerance of 5% and is rated for a voltage of 500V, ensuring reliability in diverse circuit setups. RoHS compliant and sourced from a trusted supplier, it meets stringent quality standards for your peace of mind. Upgrade your resistor solutions with this essential component for power management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879233-9 |
Power Rating: | 5 W |
Termination Type: | Solder |
Resistance: | 10 Ω |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 13.5 x 7.3 x 6.8 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP4-1879233-9 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 4-1879233-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |