4-1879458-2
RL73N 1H R51 1% 1K RL
Enhance current sensing efficiency with the RL73N 1H R51 1% 1K RL resistor. This compact 0201 size chip resistor, with a power rating of .05W, offers precise resistance of 51 Ω. Featuring solder termination for easy installation, it is designed for surface mount applications. The thick film element ensures reliable performance with a tight tolerance of 1%. Measuring just .58 x .29 x .23 mm, it is ideal for space-constrained circuit designs. Trust in its quality as a non-RoHS compliant component from our Surface Mount Resistors range.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879458-2 |
Size Code: | 0201 |
Power Rating: | .05 W |
Termination Type: | Solder |
Resistance: | 51 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP4-1879458-2 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 4-1879458-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |