4-1879458-5
RL73N 1H R68 1% 1K RL
Enhance current sensing applications with the RL73N 1H R68 1% 1K RL resistor. This 0201-sized component features a power rating of .05 W and a low resistance value of 68 Ω, making it ideal for precise circuitry. With surface mount solder termination, installation is efficient and secure. The resistor's thick film element ensures reliable performance, while a tolerance of 1% guarantees accuracy. Measuring just .58 x .29 x .23 mm, it's compact yet powerful. Explore its potential in various electronic projects, from consumer devices to industrial machinery. (113 words)
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879458-5 |
Size Code: | 0201 |
Power Rating: | .05 W |
Termination Type: | Solder |
Resistance: | 68 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP4-1879458-5 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 4-1879458-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |