4-1879460-1
RL73N 1J R47 1% 1K RL
Enhance your circuitry with the RL73N 1J R47 1% 1K RL Surface Mount Resistor. Measuring 1.6 x .8 x .45 mm and featuring a power rating of .1 W, this compact component ensures efficient performance in a variety of applications. With a resistance of 47 Ω and a tight tolerance of 1%, it guarantees precision in current sensing. Its thick film element and solder termination type make for reliable connectivity, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for surface mount assembly, this resistor from our Surface Mount Resistors line is a must-have for any electronics project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879460-1 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 47 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP4-1879460-1 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 4-1879460-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |