4-1879464-4
RL73H 2H R75 1% 1K RL
Enhance your circuitry with the RL73H 2H R75 1% 1K RL Surface Mount Resistor, a reliable component from our Surface Mount Resistors collection. Featuring a power rating of .75 W and a resistance of 75 Ω with a tolerance of 1%, this current sensing resistor is essential for precise electronic applications. Its compact 2010 size and solder termination make for easy integration onto PCBs, measuring just 5 x 2.5 x .6 mm in dimension. Crafted with a Thick Film element type, it guarantees durability and performance. Compliant with RoHS standards, it’s a conscientious choice for environmentally friendly projects. Trust in its quality for seamless operation in your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879464-4 |
Size Code: | 2010 |
Power Rating: | .75 W |
Termination Type: | Solder |
Resistance: | 75 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 5 x 2.5 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP4-1879464-4 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 4-1879464-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |