4-205509-7

AUTOWIRE KIT,20 POS,25X25 LF

Enhance your connectivity with our Autowire Kit, featuring 20 positions for seamless integration. Crafted with durable Phenolic - GF housing in a sleek black finish, this AMP M Series essential is CSA certified and meets UL 94V-0 material flammability standards. Perfect for signal applications, it accommodates 24 AWG stranded wire with Wire Wrap termination. With a wide operating temperature range of -55 to 150 °C (-67 to 302 °F), it ensures reliable performance in any environment. This industrial-grade connector assembly, suitable for both cable-to-cable and cable-to-panel setups, comes in a package of 54 for convenience. Trust in its quality, as it complies with RoHS standards for environmental responsibility. Elevate your connectivity with this essential component for your power systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-205509-7
Series: AMP M Series
Housing Material: Phenolic - GF
Mount Type: Panel
Termination Method: Wire Wrap
Contact Type: Pin, Tab
Strain Relief: No Strain Relief
Wire Type: Stranded
Package Quantity: 54
Number of Positions: 20
Housing Color: Black
GPL: 231
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Signal
Panel Mount: With
Connector Height: 1.56 in, 39.62 mm
Panel Mount Type: Screw Mount
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5047
Wire Size: 24 AWG, .2 mm²
Connector Length: 1.814 in, 46.08 mm
Connector System: Cable-to-Cable, Cable-to-Panel
Connector Product Type: Connector Assembly
ECCN: EAR99
Connector Width: 11.18 mm, .44 in
Mating Retention: Without
Contact Retention: With
Contact Retention Type: Locking Spring
Connector and Housing Type: Plug
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 4-205509-7
SKU: AMP4-205509-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download