Introducing the AMP LATCH, L.P., a versatile connector designed for efficient cable termination. Part of the AMP-LATCH - NOVO series, this receptacle features 40 contacts in a dual-row configuration, perfect for signal transmission. With a cable mount installation method and insulation displacement crimp termination, it offers easy and secure connectivity. The 2.54mm pitch and ribbon cable compatibility make it ideal for various applications. Operating in a wide temperature range from -65 to 105°C, it ensures reliable performance in diverse environments. The gold-plated contact mating area guarantees excellent signal integrity, while the gray housing color adds a professional touch. With RoHS compliance and a focus on data and devices, this connector is a dependable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-215911-0
Series: AMP-LATCH - NOVO
Gender: Receptacle
Number of Contacts: 40
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Cable Type: Ribbon Cable
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Gray
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µin
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 5746
Connector System: Wire to Board
Connector Product Type: Connector
Mating Connector Lock: With
Part Aliases: 4-215911-0
SKU: AMP4-215911-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: