4-2170705-2

CAGE ASSY, QSFP28 1X1, SPRING, HS, LP

Enhance your connectivity with this high-performance CAGE ASSY, featuring a QSFP28 1X1 design for seamless data transmission. Built for efficiency, this assembly boasts a low-profile SPRING, ensuring secure mounting on your circuit board. With UL 94V-0 standard compliance, it guarantees safety while operating at temperatures ranging from -40 to 85°C. Perfect for standard applications, its internal/external EMI Springs provide reliable protection. The connector system's Cable-to-Board configuration, along with its rugged Nickel Silver construction, ensures durability in demanding environments. Complete with a heat sink for optimal thermal management and a lightpipe for visual indication, this assembly, fully RoHS compliant, is a must-have for your high-speed connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-2170705-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Single
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Quad Round
Rear EONs Per Port Column: 2
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170705-2
SKU: AMP4-2170705-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: