4-2170754-1

CAGE ASSY, QSFP28 1X1, GASKET, HS, LP

Enhance your connectivity with this high-performance CAGE ASSY, designed for QSFP28 1X1 applications. Featuring a robust construction and UL 94V-0 flammability standard compliance, this assembly ensures reliability in standard data transmission scenarios. With a data rate of 28 Gb/s and a through-hole press-fit termination method, it guarantees seamless signal transfer. The ganged cage type, along with an anodized black pin heat sink, provides efficient heat dissipation, suitable for PCI applications. Its nickel silver construction and elastomeric gasket EMI/RFI protection make it ideal for demanding environments. The included quad round lightpipe and accessory heat sink further enhance its functionality, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this advanced connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-2170754-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Quad Round
Rear EONs Per Port Column: 2
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170754-1
SKU: AMP4-2170754-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: