4-2170769-2

CAGE ASSY, QSFP28, 1X3, GASKET, HS, LP

Enhance your high-speed data connectivity with this CAGE ASSY, designed for QSFP28/56 interfaces. Featuring a 1 x 3 port matrix configuration, this Board Mount assembly offers reliable Through Hole - Press-Fit termination for seamless integration. With an operating temperature range of -40 to 85°C (-40 to 185°F) and UL 94V-0 flammability standard, it ensures durability in standard applications. The nickel silver construction with tin plating guarantees efficient signal transmission, while the included elastomeric gasket provides EMI and RFI protection. Complete with a quad round lightpipe configuration and anodized black pin heat sink, this assembly is RoHS compliant, making it an ideal solution for demanding connectivity needs. Elevate your connectivity with this high-speed cage assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-2170769-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Quad Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170769-2
SKU: AMP4-2170769-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: