4-2177372-3
8POS,TAB 0.5X0.4,HEADER ASSY,CODA
Enhance your automotive connectivity with this versatile black through-hole solder connector. Featuring two rows and eight positions, it ensures efficient signal transmission. With a 1.8mm pitch and a maximum operating temperature of 105°C, it guarantees reliable performance in demanding environments. Meeting UL 94V-0 flammability standards, it prioritizes safety. Its horizontal/90° mount orientation and compact design make it suitable for various applications. The tin-plated interface and lead-free solder capability further enhance its durability. Perfect for PCB integration, this connector is a must-have for automotive electronics.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-2177372-3 |
Color: | Black |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .071 in, 1.8 mm |
Voltage: | 12 V DC |
Package Quantity: | 1 |
Number of Positions: | 8 |
Mount Orientation: | Horizontal/90° |
GPL: | N56 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .031 in, .8 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X610 |
Number of Signal Positions: | 8 |
Tab Width: | .02 in, .5 mm |
ECCN: | EAR99 |
Connector Width: | 24.47 mm, .963 in |
PCB Mount Alignment: | With |
Length: | 16.45 mm, .648 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .016 in, .4 mm |
Packaging Type: | Tape & Reel |
Hybrid Header: | No |
Profile Height From PCB: | 12.6 mm, .496 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-2177372-3 |
SKU: | AMP4-2177372-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |