4-2334878-4

QSFP TO 4SFP 56GIG 26AWG 2 M

Tariff Info: HTS: 85444220 - This Line May Be Subject To Section 301 Round 3 at 17%

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 140 Days
Unit Of Measure: Pieces
Minimum/Multiple: 50/1
Pricing
Quantity Unit Price Ext. Price
50: $109.50547 E $5,475.27
70: $107.89509 E $7,552.66
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2334878-4
SKU: AMP4-2334878-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: