4-2334878-6

QSFP TO 4SFP 56GIG 26AWG 3 M

Tariff Info: HTS: 85444220 - This Line May Be Subject To Section 301 Round 3 at 17%

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 140 Days
Unit Of Measure: Pieces
Minimum/Multiple: 50/1
Pricing
Quantity Unit Price Ext. Price
50: $123.49409 E $6,174.70
70: $121.67800 E $8,517.46
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2334878-6
SKU: AMP4-2334878-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: