4-2834074-2

2P PLUG, MINIATURE WATERPROOF CONN,GRAY

Introducing the SlimSeal Miniature Connector, a versatile solution for your cable connection needs. This cable mount connector, with a pitch of 2.5mm, offers secure termination through crimping. Designed for industrial applications, it meets UL 94V-0 flammability standards and can handle up to 400V AC. With a contact amperage of 5A and 2 positions, it ensures reliable power transmission. Operating smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. Sealable for added protection, this connector accommodates wire sizes ranging from 18 to 22 AWG. RoHS compliant and with lead-free soldering capabilities, it prioritizes environmental responsibility. Ideal for wire-to-wire connections in lighting systems, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-2834074-2
Series: SlimSeal Miniature Connectors
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: 2.5 mm
Voltage: 400 V AC
Contact Amperage: 5 A
Number of Positions: 2
GPL: K50
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Sealable: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L834
Wire Size: 18 - 22 AWG
Connector System: Wire to Wire
Connector Product Type: Connector
ECCN: EAR99
Circuit Identification Feature: With
Toolless Wire Termination: No
UV Exposure Rated : No
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2834074-2
SKU: AMP4-2834074-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: