4-640621-8
18P MTA100 CONN ASSY F/T NATL
Enhance your connectivity with our MTA 100 Connector Assembly, designed for maximum performance and reliability. This UL and CSA certified connector features a Nylon housing for durability, perfect for cable mounting with Insulation Displacement Crimp (IDC) termination. With 18 female contacts, tin plating, and a pitch of 2.54 mm, it ensures secure signal transmission up to 250 VAC. Operating in a wide temperature range from -55 to 105°C, this rectangular, natural-colored connector is ideal for various appliances. Its compact design, measuring 1.8 inches in length and .305 inches in width, with a height of .52 inches, offers easy installation. RoHS compliant and with LR 7189 and E28476 certifications, it guarantees quality and safety. Upgrade your circuit connections with this high-performance connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-640621-8 |
Series: | MTA 100 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 250 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 18 |
Housing Color: | Natural |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 13.21 mm, .52 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 24 AWG, .2 mm² |
Contact Layout: | Inline |
Connector Length: | 1.8 in, 45.72 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .305 in, 7.75 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 18 |
Panel Gasket: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-640621-8 |
SKU: | AMP4-640621-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |