Enhance your electrical connections with our MTA 100 series Connector Assembly. This high-quality receptacle features a durable Nylon 6/6 housing and gold-plated contacts, ensuring reliable performance. With a 5A amperage and 250VAC voltage rating, it meets UL and CSA standards for safety and quality. The Insulation Displacement Crimp (IDC) termination method allows for easy installation on stranded cables. With 10 contacts in a single row, this connector is ideal for signal applications. Its red housing color and compact design make it suitable for various appliances. RoHS compliant and featuring LR and UL agency certifications, you can trust in its compliance and performance. Whether for industrial or residential use, this Connector Assembly offers a secure and efficient solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-644038-0
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:10
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.99
Overall Length:1 ;25.4 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:500
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:10
Housing Color:Red
GPL:104
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:.275 in, 6.99 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:13.21 mm, .52 in
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:10
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:4-644038-0
SKU:AMP4-644038-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/03/2023PCN-23-168491 - Manufacturing Process Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance
Product Change Notice Download
03/01/2020E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance.Product Change Notice Download