4-644769-9

19P MTA156 HDR ASSY R/A SQ LF

Enhance power connectivity with our MTA 156 series board mount connector, designed for high-performance applications. Featuring a durable polyester housing with UL 94V-0 flammability standard, this single-row connector offers reliable solder termination through holes. With a pitch of 3.96 mm and a voltage rating of 600 V AC, it's ideal for power circuits. The 19-pin configuration, contact material in copper alloy, and gold plating ensure efficient signal transmission. Operating at temperatures ranging from -55 to 105 °C, this connector is suitable for various environments. It's perfect for appliances and certified by CSA and UL agencies for quality assurance. RoHS compliant for environmental responsibility. Upgrade your power connections with this versatile and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-644769-9
Series: MTA 156
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 250
Contact Amperage: 7 A
Number of Positions: 19
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 103
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 13.34 mm, .525 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1525
Contact Layout: Inline
Connector Length: 1.56 in, 39.62 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .175 in, 4.45 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length: 10.16 mm, .4 in
Contact Retention: Without
Right Angle Bending Side: Rear
Material Flammability Standard: UL 94V-0
Part Aliases: 4-644769-9
SKU: AMP4-644769-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: