4-644892-2

12P CST100 SHRD HDR ASSY LF

Elevate your PCB connection efficiency with our 12-contact, 4A-rated pin header. Crafted from durable polyester-GF housing material in sleek black, this straight orientation connector ensures secure board mounting with its through-hole solder termination method. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. Its 2.54mm pitch and inline contact layout cater perfectly to signal applications, while the tin plating with nickel underplating offers optimal conductivity. With LR7189 and E28476 certifications, this shrouded header is RoHS compliant, making it a sustainable choice for your wire-to-board setups. Experience seamless integration with our high-quality PCB pin header, designed for performance in every connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-644892-2
Amperage:4 A
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:4 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3234
Contact Layout:Inline
Connector Length:1.384 in, 35.15 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.28 in, 7.11 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:4-644892-2
SKU:AMP4-644892-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/13/2013E-13-008593 - Product improvement.Product Change Notice Download