4-794619-0
10P MICRO MNL ASSY,R/A,HDR LF
Introducing the Micro MATE-N-LOK series connector, a reliable solution for power applications. With CSA and UL standards met, this connector ensures safety and quality. Featuring a high temperature nylon housing in black, it offers durability in demanding environments. Suitable for board mount installation with through-hole solder termination, this connector has a pitch of 3 mm (.118 in) and a voltage rating of 250 V AC/DC. Each package contains 195 pieces, making it ideal for bulk installations. With gold-plated contacts and a contact amperage of 5 A, it guarantees efficient power transmission. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it is suitable for various applications. The right-angle mount orientation and locking tab mating retention ensure secure connections. This connector, with its UL 94V-0 flammability rating and VDE testing, guarantees reliability and compliance. RoHS compliant, it is an environmentally friendly choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794619-0 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 195 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Nylon |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 10 |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794619-0 |
SKU: | AMP4-794619-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download |
04/06/2015 | E-15-001254 - Product Improvement. VDE certification reinstating. TE logo added on 2-24 Position Micro Mate-N-Lok header housings. |
Download |