4-794627-0

10P MICRO MNL ASSY, RA, SMT, L

Enhance power connectivity in your electronic devices with our Micro MATE-N-LOK connectors. Meeting UL and CSA standards, these high-performance connectors feature a durable housing made of High Temperature Nylon. Ideal for board mount applications, they offer reliable surface mount termination with a pitch of 3mm (.118 in). With a voltage rating of 250V AC/DC and a contact amperage of 5A, they ensure efficient power transmission. The black housing color, right-angle mount orientation, and locking tab mating retention type make them versatile for various setups. With 10 positions and wire sizes ranging from 20-30 AWG, these connectors provide ample connectivity options. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), they are suitable for diverse environments. RoHS compliant and VDE tested, these connectors guarantee safety and quality in every use. Perfect for power applications, they offer a reliable and efficient solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794627-0
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.181 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:8.11 mm
PCB Retention Type:Hold-Down Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:10
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:15.86 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.37 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:4-794627-0
SKU:AMP4-794627-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2015E-15-001240 - Product Improvement. VDE Certification reinstating. TE logo added on 2-24 Position Micro Mate-N-Lok header housings.Product Change Notice Download