4-794629-0
10P MICRO MNL ASSY,R/A,SMT,LF
Introducing the Micro MATE-N-LOK series, a versatile solution for power applications. With CSA and UL standards met, you can trust in its quality and reliability. Featuring a high temperature nylon housing in sleek black, this connector is designed for board mount, surface mount, and right angle orientations. Its 10 pin configuration, with a 3mm pitch, offers a maximum voltage of 250V AC/DC and a contact amperage of 5A. Gold plating in the mating area ensures optimal conductivity, while the UL 94V-0 flammability rating guarantees safety. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Complete with PCB retention and hold-down features, it provides secure and stable connections. Ideal for appliances and other power applications, this connector is RoHS compliant and VDE tested for added peace of mind. With a package quantity of 150, it is available in tray packaging for convenience. Trust in the Micro MATE-N-LOK for efficient and durable power connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794629-0 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 150 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Hold-Down |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 10 |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .135 in, 3.43 mm |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794629-0 |
SKU: | AMP4-794629-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |