4-794630-0
10POS MICRO MNL ASSY,VRT,HDR
Introducing the Micro MATE-N-LOK series, a reliable power connector designed for board-mount applications. With CSA and UL standards met, this connector ensures safe and efficient power transmission. Featuring a durable nylon housing in sleek black, it offers two rows of 10 pin contacts, ideal for power circuit applications. The through-hole solder termination method, along with a 3mm pitch, guarantees secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. With VDE testing and RoHS compliance, this connector prioritizes safety and environmental responsibility. Its compact design, measuring 15.86mm in length and 8.67mm in width, makes it perfect for wire-to-board setups. Additionally, the mating retention with locking tab ensures a secure connection, while the retention bump PCB feature simplifies installation. Trust in the Micro MATE-N-LOK connector for your power connectivity needs, whether in appliances or industrial equipment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794630-0 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 195 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 9.24 mm |
PCB Retention Type: | Retention Bump |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 10 |
Connector Length: | 15.86 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 8.67 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794630-0 |
SKU: | AMP4-794630-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |