4-794631-8

18P MICRO MNL ASSY,VRT,HDR LF

Enhance your power connections with the Micro MATE-N-LOK series, featuring CSA and UL standards compliance for reliable performance. Constructed with durable Nylon GF housing in a sleek black finish, this connector boasts two rows of 18 gold-plated pin contacts, suitable for 20-30 AWG wire termination. With a 3mm pitch and through-hole solder termination method, it ensures secure board mounting for power applications. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector guarantees stability in various environments. Designed for easy assembly, it offers vertical mount orientation with retention bump PCB support. Trust in its VDE tested and RoHS compliant status for quality assurance in your appliance and printed circuit board setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-794631-8
Series: Micro MATE-N-LOK
Housing Material: Nylon GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Row Spacing: .118 in, 3 mm
Package Quantity: 117
Contact Amperage: 5 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 105 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 9.2 mm
PCB Retention Type: Retention Bump
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 18
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector Length: 27.86 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 4-794631-8
SKU: AMP4-794631-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: