4-794632-0
10P MICRO MNL ASSY,VRT,HDR,LF
Introducing the Micro MATE-N-LOK Power Connector, designed for reliable board-mounting in power applications. With CSA and UL standards compliance, this connector ensures safety and performance. Featuring a durable Nylon housing in sleek black, it offers two rows of ten gold-plated pin contacts for optimal conductivity. With a pitch of 3mm and voltage rating of 250V AC/DC, it guarantees efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. The connector's through-hole solder termination method and retention bump for PCBs ensure secure attachment. Ideal for appliances and other power-related devices, this connector is RoHS compliant, meeting international standards for environmental responsibility. Trust in the Micro MATE-N-LOK Power Connector for robust and dependable power connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794632-0 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 195 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 8.67 mm |
PCB Retention Type: | Retention Bump |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 10 |
Connector Length: | 19 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9.24 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .135 in, 3.43 mm |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794632-0 |
SKU: | AMP4-794632-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download |