4-794634-2

12P MICRO MNL ASSY,VRT,SMT LF

Easily connect power sources with our Micro MATE-N-LOK 2-row connector, designed for efficient board mounting. Meeting CSA and UL standards, this connector features a high temperature nylon housing in a sleek black finish. With a pitch of 3mm and a voltage rating of 250V AC/DC, it's perfect for power applications. Each connector has 12 gold-plated pins capable of handling 5A of current, ensuring reliable performance. Its surface mount termination method and boardlock feature make installation a breeze. With an operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. RoHS compliant and vde tested, it guarantees both safety and quality. Its compact design, measuring 18.86mm in length and 6.86mm in width, is ideal for space-constrained applications. Whether for appliances or other power-related projects, this connector is a dependable choice. Packaged in tape for convenience, each package contains 175 units. Upgrade your power connections with this durable and efficient connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-794634-2
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 175
Contact Amperage: 5 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.97 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 12
Wire Size: .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length: 18.86 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 6.86 mm
Mating Retention: With
Termination Post Tail Length: .06 in, 1.53 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 4-794634-2
SKU: AMP4-794634-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: